
16-bit, single-channel, serial input digital-to-analog converter (DAC) with a 4mA to 20mA loop-powered output. Features SPI and 3-wire serial interface, 16-bit resolution, and a 50µs settling time. Operates from a 5.5V to 52V supply voltage with a typical operating voltage of 24V. Housed in a TSSOP package with tin matte contact plating, this RoHS compliant component offers a wide operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD5421BREZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5421BREZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 5.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.43mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 50us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5421BREZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
