
16-bit, single-channel digital-to-analog converter (DAC) with serial input and loop-powered operation. Features a 4mA to 20mA output range and an integral nonlinearity of 1 LSB. Operates from a 5.5V to 52V supply voltage with a typical operating supply of 24V. Interface options include SPI and 3-wire serial communication. Housed in a TSSOP package with tin, matte contact plating, this RoHS compliant component offers a settling time of 50µs and a maximum power dissipation of 1.43mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5421CREZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.43mW |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 5.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.43mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 50us |
| Supply Current | 260uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5421CREZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
