
16-bit, single-channel digital-to-analog converter (DAC) with serial input and loop-powered operation. Features a 4mA to 20mA output range and a 3-wire SPI serial interface. Operates with a single supply voltage from 5.5V to 52V, with a typical operating supply of 24V. Offers a resolution of 16 bits and a settling time of 50µs. Packaged in a TSSOP with tin, matte contact plating, and supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD5421CREZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5421CREZ-RL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 5.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.43mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 50us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5421CREZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
