
16-bit, single-channel digital-to-analog converter (DAC) with a serial interface (SPI, 3-wire). Features a 4mA to 20mA loop-powered output and a resolution of 16 bits. Operates with a single supply voltage ranging from 5.5V to 52V, with a typical operating voltage of 24V. Housed in a TSSOP package with tin-matte contact plating. Offers a settling time of 50µs and operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD5421CREZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5421CREZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 5.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.43mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 50us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5421CREZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
