
IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, QCC40, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
Analog Devices AD5422ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| RoHS | Compliant |
