
16-bit, single-channel digital-to-analog converter (DAC) with current source and voltage output capabilities. Features SPI serial interface and a 40 kS/s conversion rate. Operates from a 10.8V to 40V supply, with a typical operating voltage of 28V. Offers bipolar and unipolar output polarity, a maximum output voltage of 20V, and a settling time of 18µs. Packaged in a 1mm high TSSOP with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5422BREZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5422BREZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 40KS/s |
| Differential Output | No |
| Dual Supply Voltage | 28V |
| Height | 1mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Input Voltage | 4.95V |
| Min Input Voltage | 5.05V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 158mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 28V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Dissipation | 128mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Settling Time | 18us |
| Slew Rate | 0.8V/µs |
| Supply Current | 2.5mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5422BREZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
