Single-channel digital-to-analog converter provides 16-bit monotonic current and voltage outputs on a shared output terminal. The device supports current ranges including 0 mA to 20 mA, 4 mA to 20 mA, 0 mA to 24 mA, ±20 mA, ±24 mA, and −1 mA to +22 mA, as well as voltage ranges up to 0 V to 10 V and ±10 V with 20% overrange. A 4-wire SPI-compatible interface operates at clock rates up to 50 MHz and includes optional CRC and watchdog diagnostics. Integrated features include a 12-bit diagnostic ADC, on-chip reference, user programmable gain and offset, and HART signal coupling on the current output. The device operates over a −40°C to +115°C temperature range in a 32-lead 5 mm × 5 mm LFCSP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5423BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 16bit |
| Channels | 1 |
| Output type | Current and voltage |
| Current output ranges | 0 to 20, 4 to 20, 0 to 24, ±20, ±24, -1 to +22mA |
| Voltage output ranges | 0 to 5, 0 to 10, ±5, ±10V |
| Voltage output overrange | 20% |
| Interface | 4-wire SPI, QSPI, MICROWIRE, DSP compatible |
| Maximum SPI clock rate | 50MHz |
| Diagnostic ADC resolution | 12bit |
| Reference input voltage | 2.5V |
| Reference output voltage | 2.5 typV |
| Logic supply voltage | 1.71 to 5.5V |
| AVDD1 supply voltage | 7 to 33V |
| AVDD2 supply voltage | 5 to 33V |
| AVSS supply voltage | -33 to 0V |
| Operating temperature range | -40 to +115°C |
| Voltage output settling time | 20 maxµs |
| Current output settling time | 15 typµs |
| Package | 32-lead LFCSP, 5 mm × 5 mm |
| RoHS | Compliant |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5423BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD5423BCPZ
Evaluation board user guide for the AD5423 16-bit current and voltage output DAC with HART connectivity and ACE software control.