
The AD5423BCPZ-RL7 is a 16-bit quad channel D/A converter from Analog Devices. It operates over an industrial temperature range of -40°C to 115°C and is supplied with a nominal voltage of 15V. The device is packaged in a 32-pin LFCSP-32 package. It features a quad channel configuration with 16-bit resolution, making it suitable for applications requiring high precision and accuracy.
Checking distributor stock and pricing after the page loads.
Analog Devices AD5423BCPZ-RL7 technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |