
8-bit multiplying digital-to-analog converter featuring a high 20.4MS/s conversion rate and parallel interface. Offers a differential output with a wide input voltage range of -10V to 10V and an output voltage range from 0µV to 20V. Integral nonlinearity is 0.25LSB, with a fast 30ns settling time. Operates across a temperature range of -40°C to 125°C and is housed in a TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5424YRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 20.4MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 20.4MS/s |
| Settling Time | 30ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5424YRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
