
High Bandwidth 8-Bit Parallel Interface Multiplying D/A Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5424YRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 20.4MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 20.4MS/s |
| Settling Time | 30ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5424YRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
