
8-bit multiplying digital-to-analog converter (DAC) featuring a 20.4MS/s conversion rate and 30ns settling time. This single-channel DAC offers a parallel interface and a wide operating supply voltage range of 2.5V to 5.5V. Integral nonlinearity is specified at 0.25LSB, with output voltage ranging from 0µV to 20V. Packaged in a TSSOP with dimensions of 5mm length, 4.4mm width, and 1.05mm height, this component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5424YRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 20.4MS/s |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20.4MS/s |
| Series | AD5424 |
| Settling Time | 30ns |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5424YRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
