
8-bit Digital-to-Analog Converter (DAC) with a single channel and parallel interface. Features a 20.4MS/s conversion rate and a 120ns settling time. Operates with a single supply voltage between 2.5V and 5.5V, with a maximum operating temperature of 125°C. This RoHS compliant component is housed in a 16-lead TSSOP package and is supplied on tape and reel.
Analog Devices AD5424YRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 20.4MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20400000S/s |
| Settling Time | 120ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5424YRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
