
8-bit multiplying digital-to-analog converter (DAC) featuring a high conversion rate of 20.4MS/s. This single-channel DAC offers a parallel and serial interface, a differential output, and a fast settling time of 30ns. It operates with a single supply voltage ranging from 2.5V to 5.5V and supports input voltages from -10V to 10V, with an output voltage range of 0V to 20V. Integral nonlinearity is specified at 0.25LSB, and the component is housed in a TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5424YRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 20.4MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20.4MS/s |
| Settling Time | 30ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5424YRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
