8-bit multiplying digital-to-analog converter (DAC) featuring a high 2.47MS/s conversion rate. This single-channel DAC offers a serial interface compatible with SPI, a differential output, and a fast 50ns settling time. Operating with a single supply voltage range of 2.5V to 5.5V, it achieves an integral nonlinearity of 0.25LSB. The device supports input voltages from -10V to 10V and output voltages from 0µV to 20V, with a maximum power dissipation of 25µW. Packaged in SOP and supplied on tape and reel, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5425YRMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.47MS/s |
| Settling Time | 50ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5425YRMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
