
8-bit multiplying digital-to-analog converter (DAC) featuring a 2.5MS/s conversion rate and a serial interface supporting SPI and 3-wire protocols. This single-channel DAC offers a differential output, 0.25LSB integral nonlinearity, and a 50ns settling time. Operating from a 3V to 5.5V supply, it handles input voltages from -10V to 10V and provides an output range of 0µV to 20V. Packaged in a 3mm x 3mm SOP with tin, matte contact plating, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5426YRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.5MS/s |
| Differential Output | Yes |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5MS/s |
| Settling Time | 50ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5426YRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
