8-bit multiplying digital-to-analog converter (DAC) featuring a serial interface for SPI communication. This single-channel DAC offers a high bandwidth with a conversion rate of 2.47MS/s and a fast settling time of 50ns. It provides a differential output and operates with a single supply voltage range of 3V to 5.5V. The device boasts an integral nonlinearity of 0.25LSB and supports input voltages from -10V to 10V, with output voltages ranging from 0µV to 20V. Packaged in a SOP case with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD5426YRMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5426YRMZ-REEL technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5MS/s |
| Settling Time | 50ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5426YRMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
