
Dual 8-bit multiplying digital-to-analog converters (DACs) offer a high bandwidth of 21.3MS/s. Featuring a parallel interface, these ICs provide 8-bit resolution with an integral nonlinearity of 0.25LSB. The devices operate with supply voltages from 2.5V to 5.5V, accepting input voltages between -10V and 10V, and delivering an output range from 0µV to 20V. Encased in a SOP package with tin/lead contact plating, they are suitable for operation across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5428YRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 21.3MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.3uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 21.3MS/s |
| Settling Time | 30ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5428YRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
