
Dual 8-bit multiplying digital-to-analog converters (DACs) offer a high bandwidth of 21.3MS/s with a parallel interface. Featuring two DAC channels, each with 8-bit resolution, these general-purpose ICs provide a conversion rate of 21.3MS/s and a settling time of 30ns. The devices operate from a 2.5V to 5.5V supply, with a typical operating voltage of 5V, and deliver a maximum output voltage of 20V. Integral nonlinearity is specified at 0.25LSB, and the components are housed in a 1.05mm high, 6.5mm long, 4.4mm wide SOP package with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5428YRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 21.3MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.3uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 21.3MS/s |
| Settling Time | 30ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5428YRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
