
Dual 8-bit multiplying digital-to-analog converter (DAC) featuring a high bandwidth of 2.47MS/s. This integrated circuit offers two DAC channels with SPI serial interface compatibility. It boasts a low integral nonlinearity of 0.5LSB and a fast settling time of 30ns. The device operates from a 2.5V to 5.5V supply, with a differential output and a wide input voltage range of -10V to 10V. Packaged in a 5mm x 4.4mm x 1.05mm SOP with tin matte contact plating, it supports an extended operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5429YRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.47MS/s |
| Settling Time | 30ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5429YRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
