
The AD5429YRUZ-REEL is an 8-bit dual digital-to-analog converter with a conversion rate of 2.47MS/s. It features a differential output and is compatible with SPI interface. The device operates over a temperature range of -40°C to 125°C and is packaged in a RoHS compliant TSSOP-16 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5429YRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.47MS/s |
| Settling Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5429YRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
