
Dual 8-bit multiplying digital-to-analog converter (DAC) featuring a 2.47MS/s conversion rate and 30ns settling time. Offers differential output with a wide input voltage range of -10V to 10V and an output voltage range of 0µV to 20V. Operates with a single supply voltage from 2.5V to 5.5V and utilizes an SPI serial interface. Packaged in a 1000-piece tape and reel, this RoHS compliant component boasts 0.5LSB integral nonlinearity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5429YRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5429YRUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.47MS/s |
| Settling Time | 30ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5429YRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
