8-pin hermetically sealed metal can operational amplifier featuring a low input offset voltage of 500 µV maximum and a unity gain bandwidth of 1 MHz. This voltage-feedback amplifier offers a minimum voltage gain of 250,000 and a nominal slew rate of 3 V/µs. Operating within a commercial temperature range of 0°C to 70°C, it supports supply voltages up to ±18V, with a nominal supply of ±15V and a maximum supply current of 1.5 mA. Key specifications include a nominal common-mode reject ratio of 80 dB and low bias current characteristics.
Sign in to ask questions about the Analog Devices AD542LH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD542LH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.000025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 250000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Slew Rate-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD542LH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.