
The AD5432YRM-REEL7 is a 10-bit, single-channel digital-to-analog converter with a conversion rate of 2.5MS/s. It features a differential output and is compatible with SPI, serial, and 3-wire interfaces. The device operates over a temperature range of -40°C to 125°C and is available in a surface-mount MSOP-10 package. The AD5432YRM-REEL7 is not RoHS compliant.
Analog Devices AD5432YRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 2.5MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 160ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5432YRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
