
The AD5433YCP is a 10-bit single channel digital-to-analog converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The device is packaged in a 4 X 4 MM, MO-220VGGD-1, LFCSP-20 package and is mounted using surface mount technology. The AD5433YCP has a resolution of 10 bits and a sample rate of 20.4MHz with a settling time of 0.12us. It is not RoHS compliant and is not Reach SVHC compliant.
Analog Devices AD5433YCP technical specifications.
| Package/Case | LFCSP EP |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sample Rate (Hz) | 20.4MHz |
| Settling Time | 0.12us |
| Supply Current | 600nA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5433YCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
