
IC PARALLEL, WORD INPUT LOADING, 0.03 us SETTLING TIME, 10-BIT DAC, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5433YCP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Conversion Rate | 20.4MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 0.12us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5433YCP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
