
The AD5433YCP-REEL7 is a 10-bit digital-to-analog converter with a conversion rate of 20.4MS/s. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a surface mount LFCSP-20 package and is available on tape and reel. It is not RoHS compliant.
Analog Devices AD5433YCP-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Conversion Rate | 20.4MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 0.12us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5433YCP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
