
10-bit multiplying digital-to-analog converter (DAC) with a 20.4MS/s conversion rate. Features a parallel interface, bipolar/unipolar output polarity, and differential output. Operates with a supply voltage range of 2.5V to 5.5V and offers a wide input voltage range from -10V to 10V. Integral nonlinearity is 0.5LSB, with a settling time of 35ns. Packaged in a 4.1mm x 4.1mm SOP with tin, matte contact plating, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5433YCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 20.4MS/s |
| Differential Output | Yes |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1.75uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20.4MS/s |
| Settling Time | 35ns |
| Supply Current | 600nA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5433YCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
