
High-performance 10-bit multiplying digital-to-analog converter (DAC) with a 20.4MS/s conversion rate. Features a parallel interface, single channel, and a 35ns settling time. Offers a wide input voltage range of -10V to 10V and an output voltage range of 0µV to 20V. Operates across a temperature range of -40°C to 125°C with a low supply current of 600nA. Packaged in SOP with Tin, Lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5433YRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 20.4MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1.75uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 20.4MS/s |
| Settling Time | 35ns |
| Supply Current | 600nA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5433YRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
