
10-bit digital-to-analog converter (DAC) with a parallel interface and word input loading. Features a 20.4MS/s conversion rate, 35ns settling time, and differential output. Operates with a supply voltage range of 2.5V to 5.5V and offers 0.5LSB integral nonlinearity. Packaged in a 20-lead TSSOP with tin/lead contact plating, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5433YRU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 20.4MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 20.4MS/s |
| Settling Time | 35ns |
| Supply Current | 600nA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5433YRU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
