
10-bit multiplying digital-to-analog converter (DAC) featuring a 20.4MS/s conversion rate and 35ns settling time. This single-channel DAC offers a parallel interface and a differential output. It operates with a supply voltage range of 2.5V to 5.5V and supports input voltages from -10V to 10V, with an output voltage range of 0V to 20V. Packaged in a 10-bit SOP with tin-matte plating, it functions across an industrial temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5433YRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 20.4MS/s |
| Differential Output | Yes |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1.75uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20.4MS/s |
| Settling Time | 35ns |
| Supply Current | 600nA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5433YRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
