
10-bit multiplying digital-to-analog converter (DAC) featuring a high 20.4MS/s conversion rate and a parallel interface. This single-channel DAC offers a 10-bit resolution with 0.5LSB integral nonlinearity. It supports differential output and operates from a single 2.5V to 5.5V supply. The component is housed in a SOP package with tin, matte contact plating and is supplied on tape and reel.
Analog Devices AD5433YRUZ-REEL technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 20.4MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1.75uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20.4MS/s |
| Settling Time | 35ns |
| Supply Current | 600nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5433YRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
