
Dual 10-bit multiplying digital-to-analog converter (DAC) featuring a high bandwidth of 2.47MS/s. This integrated circuit offers a serial interface compatible with SPI and 3-wire protocols, providing differential output capabilities. Achieving 0.5LSB integral nonlinearity, it operates across a wide temperature range of -40°C to 125°C with supply voltages from 2.5V to 5.5V. The component is supplied in a SOP package with tin matte contact plating, available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5439YRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.47MS/s |
| Settling Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5439YRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
