
Dual 10-bit multiplying digital-to-analog converters (DACs) offer a high bandwidth of 21.3MS/s with a parallel interface. Featuring 2 DAC channels, these ICs provide 10-bit resolution and a fast settling time of 35ns. The devices operate with a supply voltage range of 2.5V to 5.5V and support an input voltage range from -10V to 10V, with an output voltage range of 0µV to 20V. Packaged in SOP with tin/lead contact plating, they are designed for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5440YRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 21.3MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.3uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 21.3MS/s |
| Settling Time | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5440YRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
