
Dual 10-bit multiplying digital-to-analog converters (DACs) offer a high bandwidth of 21.3MS/s with a parallel interface. Featuring 2 DAC channels, these ICs provide a 10-bit resolution and a fast settling time of 35ns. The device operates from a 2.5V to 5.5V supply, with a typical operating voltage of 5V, and supports input voltages from -10V to 10V with an output range of 0µV to 20V. Integral nonlinearity is rated at 0.5LSB, and the component is housed in a 1.05mm high, 7.8mm long, 4.4mm wide SOP package with tin-matte contact plating.
Analog Devices AD5440YRUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 21.3MS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.3uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 21.3MS/s |
| Settling Time | 35ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5440YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
