
12-bit serial input multiplying digital-to-analog converter (DAC) with a 5MS/s conversion rate. Features 0.5LSB integral nonlinearity and 1LSB full-scale error. Operates from a 2.5V to 5.5V supply, with a nominal supply current of 10uA and maximum power dissipation of 55uW. Offers bipolar and unipolar output polarity, with a settling time of 500ns. Packaged in an MSOP with tin, matte contact plating.
Analog Devices AD5441BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 5MS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 10uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Settling Time | 500ns |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5441BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
