The AD5443YRM-REEL is a 12-bit digital-to-analog converter with a single channel. It operates over a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The device is packaged in a 3x5mm MSOP-10 package, which is a surface-mount package. The converter has a maximum supply current of 5 microamps. It is designed for use in data conversion applications.
Analog Devices AD5443YRM-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.005 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5443YRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.