
12-Bit High Bandwidth Multiplying DAC''s with Serial Interface
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5443YRM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.5MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 2.47MS/s |
| Settling Time | 90ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5443YRM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
