
12-bit multiplying digital-to-analog converter (DAC) with a serial interface. Features a 2.5MS/s conversion rate and 90ns settling time. Offers a differential output and operates from a 3V to 5.5V supply. Includes SPI and 3-wire serial interface compatibility. Packaged in a 12-lead SOP with tin, matte contact plating.
Analog Devices AD5443YRMZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.5MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.47MS/s |
| Settling Time | 90ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5443YRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
