
12-bit multiplying digital-to-analog converter (DAC) with a 2.7MS/s conversion rate. Features a serial interface supporting SPI and 3-wire protocols, with a serial data output. Offers a differential output and a full-scale error and integral nonlinearity of 0.5LSB. Operates with input voltages from -10V to 10V and output voltages from 0µV to 20V. Housed in a SOP package with Tin/Lead contact plating, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5444YRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.7MS/s |
| Differential Output | Yes |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 50.5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 2.7MS/s |
| Settling Time | 100ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5444YRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
