The AD5445YCP is a 12-bit digital-to-analog converter with a single channel, operating within a temperature range of -40 to 125°C. It features a 4x4mm LFCSP-20 package and a supply current of up to 0.01mA. This device is designed for automotive-grade applications and is suitable for use in a variety of digital-to-analog conversion tasks.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5445YCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.01 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5445YCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.