The AD5445YCP-REEL7 is a 12-bit single digital-to-analog converter with a conversion rate of 20.4MS/s. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a 4 X 4 MM, MO-220VGGD-1, LFCSP-20 and is suitable for surface mount applications. The AD5445YCP-REEL7 has a resolution of 12 bits and a settling time of 0.12us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5445YCP-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Conversion Rate | 20.4MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 0.12us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5445YCP-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.