
12-bit multiplying digital-to-analog converter (DAC) with a 20.4MS/s conversion rate. Features a parallel interface, bipolar output polarity, and a single supply voltage range of 2.5V to 5.5V. Offers 1LSB integral nonlinearity and an 80ns settling time. Housed in a 1mm high SOP package with tin matte contact plating. Operates across a wide temperature range of -40°C to 125°C.
Analog Devices AD5445YCPZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 20.4MS/s |
| Converter Type | GENERAL PURPOSE |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 20V |
| Max Power Dissipation | 1.75uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20.4MS/s |
| Series | AD5445 |
| Settling Time | 80ns |
| Supply Current | 600nA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5445YCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.