
The AD5445YRU-REEL7 is a 12-bit digital-to-analog converter with a conversion rate of 20.4MS/s. It features a differential output and is available in a TSSOP20 package. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.75uW. It requires a supply voltage between 2.5V and 5.5V and has a supply current of 600nA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 20.4MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 20.4MS/s |
| Settling Time | 80ns |
| Supply Current | 600nA |
| RoHS | Not Compliant |