
14-bit multiplying digital-to-analog converter (DAC) featuring a high bandwidth of 2.7 MS/s. This single-channel DAC offers a serial interface with SPI compatibility and a serial data output. Achieve precise conversion with a full-scale error of 2.5 LSB and integral nonlinearity of 2 LSB. Operates across a wide temperature range of -40°C to 125°C with a supply voltage range of 2.5V to 5.5V. Differential output capability and a fast 80ns settling time are included.
Analog Devices AD5446YRM technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.7MS/s |
| Differential Output | Yes |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2.7MS/s |
| Settling Time | 80ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5446YRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
