
Analog Devices AD5446YRM-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.7MS/s |
| Differential Output | Yes |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2.7MS/s |
| Settling Time | 80ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5446YRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
