
14-bit multiplying digital-to-analog converter (DAC) with a serial interface, featuring a 2.7MS/s conversion rate and 80ns settling time. This single-channel DAC offers a differential output and operates with a 2.5V to 5.5V supply voltage. It boasts a full-scale error of 2.5LSB and integral nonlinearity of 2LSB, with a maximum input voltage of 10V and output voltage up to 20V. The component is housed in a 3mm x 3mm SOP package with tin, matte contact plating, and operates across a -40°C to 125°C temperature range.
Analog Devices AD5446YRMZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.7MS/s |
| Differential Output | Yes |
| Full Scale Error | 2.5LSB |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.7MS/s |
| Settling Time | 80ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5446YRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
