IC SERIAL INPUT LOADING, 0.1 us SETTLING TIME, 14-BIT DAC, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |