
14-bit multiplying digital-to-analog converter (DAC) with a serial interface and serial data output. Features a 2.7MS/s conversion rate, 80ns settling time, and 2LSB integral nonlinearity. Operates with a single supply voltage from 2.5V to 5.5V, accepting input voltages between -10V and 10V. Offers a differential output and a maximum output voltage of 20V. Packaged in SOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5446YRMZ-RL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.7MS/s |
| Differential Output | Yes |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.7MS/s |
| Settling Time | 80ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5446YRMZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
