
Dual 12-bit multiplying digital-to-analog converter (DAC) with a 2.47MS/s conversion rate. Features a serial interface supporting SPI and 3-wire protocols, and a differential output. Operates with a single supply voltage range of 2.5V to 5.5V, accepting input voltages from -10V to 10V and producing output voltages from 0µV to 20V. Offers 1LSB integral nonlinearity and an 80ns settling time. Packaged in SOP with Tin/Lead contact plating, supplied on tape and reel.
Analog Devices AD5449YRU-REEL technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 2.47MS/s |
| Settling Time | 80ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5449YRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
