
Dual 12-bit multiplying digital-to-analog converter (DAC) featuring a high 2.47MS/s conversion rate and SPI serial interface. Offers differential output with 1LSB integral nonlinearity (INL) and a fast 80ns settling time. Operates from a 2.5V to 5.5V supply range, with input voltages from -10V to 10V and output voltages from 0µV to 20V. Packaged in a 1000-piece tape and reel, with a maximum power dissipation of 3.5µW and an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5449YRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 2.47MS/s |
| Settling Time | 80ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5449YRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
